
Quad 2-input OR gate IC featuring CMOS technology and TTL output. This integrated circuit offers four independent OR gates, each with two inputs. Operating within a 2V to 6V supply voltage range, it provides a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin PDIP package, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C. It is RoHS compliant and halogen-free.
Onsemi MC74HC32ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC32ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
