
Hex buffer/line driver, 3-state, inverting, SOIC 16 LEAD. This CMOS logic IC features 6 input and 6 output lines, organized into two independent circuits. Operating from a 2V to 6V supply, it offers a high level output current of 7.8mA and a low level output current of 7.8mA. With a propagation delay of 16ns and a wide operating temperature range of -55°C to 125°C, this surface mount component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC368ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC368ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
