
8-bit latching bus driver with true, non-inverting outputs. This CMOS logic IC features 3-state outputs, a wide operating temperature range of -55°C to 125°C, and operates from a 2V to 6V supply. Designed for surface mounting, it offers a low-level output current of 32mA and a high-level output current of -7.8mA, with a propagation delay of 21ns. Packaged in a 20-pin SOIC, this RoHS compliant component is ideal for digital signal buffering and data transmission applications.
Onsemi MC74HC373AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC373AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
