The MC74HC373AN is a 20-pin military-grade bus driver from Onsemi, featuring a HC/UH family logic IC type with a supply voltage range of 2-6V. It has a propagation delay of 20ns and a load capacitance of 50pF. The device is packaged in a plastic DIP-20 package and has a temperature grade of military. It operates within a temperature range of -55 to 125°C.
Onsemi MC74HC373AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC373AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.