
Octal D-Type Flip-Flop, CMOS technology, featuring 8 bits with positive edge clock triggering and a common enable. This surface mount SOIC package offers 5.2mA high-level and 25mA low-level output current, with a propagation delay of 1.5ns. Operating across a 2V to 6V supply voltage range, it functions from -55°C to 125°C. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi MC74HC377ADWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC377ADWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | True, Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC377ADWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
