
The MC74HC390AFG is a 4-bit synchronous counter with two elements, fabricated using CMOS technology in the 74HC series. It operates over a temperature range of -55°C to 125°C and is available in a SOIC package. The counter features a negative edge trigger type and asynchronous reset. It is RoHS compliant and lead-free. The device has a propagation delay of 49ns and a turn-on delay time of 300ns.
Onsemi MC74HC390AFG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC390AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
