
CMOS logic IC featuring a 4-bit, asynchronous, negative edge-triggered, unidirectional decade counter. This dual-circuit component offers two independent 4-bit counters, each with asynchronous reset functionality. Operating from a 2V to 6V supply range with a nominal 6V, it achieves a maximum frequency of 50MHz and a propagation delay of 49ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74HC390ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC390ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
