The MC74HC390DR2 is a dual decade counter from Onsemi, featuring a 16-pin package and a MILITARY temperature grade. It operates within a supply voltage range of 4.5V to 6V and has a maximum frequency of 16MHz. The counter has a propagation delay of 435ns and can handle a maximum output current of 4uA. It is suitable for use in applications requiring a high level of reliability and performance.
Onsemi MC74HC390DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 435 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC390DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.