
Dual 4-stage binary ripple counter, this integrated circuit features two independent 4-bit counters. Operating on a negative clock edge trigger, it supports unidirectional up-counting with a maximum frequency of 50MHz. The device is housed in a surface-mount SOIC package, requiring a supply voltage range of 2V to 6V. It offers asynchronous reset functionality and a propagation delay of 44ns, with a maximum operating temperature of 125°C.
Onsemi MC74HC393ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC393ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.