
Dual 4-stage binary ripple counter, CMOS technology, featuring asynchronous reset and negative edge clock triggering. This unidirectional up-counter offers 4 bits per element, with 2 independent 4-stage counters. Packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, it operates from 2V to 6V with a maximum propagation delay of 44ns. Suitable for surface mounting, this halogen-free and lead-free component is supplied in a 2500-piece tape and reel.
Onsemi MC74HC393ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC393ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
