The MC74HC393AF is a dual binary counter from Onsemi, featuring 14 terminals and a maximum operating frequency of 25 MHz. It operates over a temperature range of -55°C to 125°C and is packaged in a R-PDSO-G14 package type. This logic IC is designed for use in military-grade applications and has a maximum output current of 0.004 A. The counter can be loaded with a capacitance of up to 50 pF and counts in the upward direction.
Sign in to ask questions about the Onsemi MC74HC393AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC393AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC393AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.