
CMOS 4-bit up binary counter IC, featuring two independent 4-bit counters. Operates with negative edge clock triggering and asynchronous reset. Supports a wide supply voltage range of 2V to 6V, with a maximum operating temperature of 125°C. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component offers a propagation delay of 44ns.
Sign in to ask questions about the Onsemi MC74HC393AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC393AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC393AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.