Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC393AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 44ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC393AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
