
CMOS 4-bit binary up counter IC, featuring two independent 4-bit counters. Operates with negative edge clock triggering and asynchronous reset. Supports a maximum operating frequency of 50MHz and a supply voltage range of 2V to 6V. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 44ns and a turn-on delay time of 300ns, with an operating temperature range from -55°C to 125°C.
Onsemi MC74HC393ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC393ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
