
14-stage binary ripple counter, CMOS technology, operating from 2V to 6V. Features 12 output lines and a unidirectional count direction. Encased in a 16-lead SOIC package for surface mounting, with a propagation delay of 25ns and a turn-on delay time of 115ns. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC4020ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74HC4020A |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4020ADR2G to view detailed technical specifications.
No datasheet is available for this part.
