
14-bit asynchronous negative edge-triggered UP binary counter IC. CMOS technology with a maximum operating temperature of 125°C and a minimum of -55°C. Operates with supply voltages from 2V to 6V, featuring a 25ns propagation delay. Surface mount SOIC package with asynchronous reset functionality.
Onsemi MC74HC4020AFG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4020AFG to view detailed technical specifications.
No datasheet is available for this part.
