
14-bit asynchronous negative edge-triggered up binary counter. CMOS technology, operating from 2V to 6V supply voltage, with a maximum frequency of 40MHz. Features asynchronous reset and 12 output lines. Packaged in a 16-pin PDIP for through-hole mounting.
Onsemi MC74HC4020ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Height | 0.135inch |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Counter |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| Weight | 0.057419oz |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4020ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
