
12-bit Up Binary Counter, a CMOS logic IC featuring asynchronous negative edge triggering. This surface mount device operates with a minimum supply voltage of 2V and a maximum of 6V, offering a wide temperature range from -55°C to 125°C. It boasts a propagation delay of 25ns and includes asynchronous reset functionality. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74HC4040ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4040ADTR2 to view detailed technical specifications.
No datasheet is available for this part.
