
12-bit Up Binary Counter IC, featuring asynchronous negative edge triggered clock input and asynchronous reset. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal 6V. Offers a maximum operating frequency of 50MHz and a propagation delay of 115ns. Packaged in a 16-pin PDIP for through-hole mounting, this CMOS technology component is RoHS compliant.
Onsemi MC74HC4040ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Height | 0.135inch |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 115ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 96ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4040ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
