
8-channel analog multiplexer/demultiplexer IC, featuring a bandwidth of 80MHz and 100 Ohm on-state resistance. Operates with single or dual supply voltages from 1V to 6V, with a maximum operating temperature of 125°C. Packaged in a compact TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. This RoHS and Halogen Free component offers a propagation delay of 75ns and a power dissipation of 450mW.
Onsemi MC74HC4051ADTR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
