Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC4051ADWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4051ADWR2 technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4051ADWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
