
The MC74HC4051AFELG is a single multiplexer/demultiplexer from Onsemi, operating from a single supply voltage of 6V with an operating supply current of 40uA. It features a maximum power dissipation of 500mW and is packaged in a SOIC case, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi MC74HC4051AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4051AFELG technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4051AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
