The MC74HC4051DWR2 is a 16-channel 8:1 multiplexer from Onsemi, featuring a 1-function design in a 16-pin SOP package. It operates over a temperature range of -55 to 125°C. The device has a supply voltage range of 1 to 6V and a maximum operating temperature of 125°C. It is categorized under logic ICs and multiplexers & demultiplexers.
Sign in to ask questions about the Onsemi MC74HC4051DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4051DWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4051DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.