Dual 4-channel differential multiplexer/demultiplexer IC, featuring SP4T throw configuration and 2 circuits. Operates with single or dual supply voltages from 1V to 6V, with a minimum supply voltage of 2V. Offers a bandwidth of 95MHz and a propagation delay of 40ns. Packaged in a leaded SOIC-16 surface mount package, it has an on-state resistance of 100 Ohms and a maximum power dissipation of 500mW.
Sign in to ask questions about the Onsemi MC74HC4052ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4052ADR2 technical specifications.
| Bandwidth | 95MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74HC4052ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
