
Dual 4:1 analog multiplexer and analog switch, featuring a non-inverting, DP4T switch architecture. This surface-mount component offers 8 inputs and 2 outputs, with an on-resistance range of 150 to 250 Ohms. Housed in a 16-pin SOIC W wide body package with gull-wing leads, it operates across a temperature range of -55 °C to 125 °C. The lead-frame SMT package is constructed from plastic, with a pin pitch of 1.27 mm.
Sign in to ask questions about the Onsemi MC74HC4052DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4052DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.45(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Dual 4:1 |
| Number of Channels per Chip | 2 |
| Switch Architecture | DP4T |
| Multiplexer Architecture | 4:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4052DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.