
Dual 4:1 analog multiplexer/analog switch with non-inverting polarity. Features a DP4T switch architecture, providing 8 inputs and 2 outputs across 2 channels per chip. Housed in a 16-pin PDIP through-hole package with a 2.54mm pin pitch, measuring 19.69mm(Max) length, 7.11mm(Max) width, and 4.95mm(Max) height. Operates within a temperature range of -55°C to 125°C, with a maximum on-resistance between 150 to 250 Ohms.
Sign in to ask questions about the Onsemi MC74HC4052N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4052N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Dual 4:1 |
| Number of Channels per Chip | 2 |
| Switch Architecture | DP4T |
| Multiplexer Architecture | 4:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4052N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.