The MC74HC4053D is a 16-channel 3-function dual multiplexer from Onsemi, featuring a 6V supply voltage and a MILITARY temperature grade. It has a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The device operates within a temperature range of -55 to 125 degrees Celsius. It has 16 terminals and 1 channel, with a terminal position of dual. The device is classified under the category of logic ICs and multiplexers & demultiplexers.
Sign in to ask questions about the Onsemi MC74HC4053D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4053D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4053D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.