The MC74HC4053DT is a 16-pin dual multiplexer from Onsemi, featuring three functions and a temperature grade of MILITARY. It operates within a temperature range of -55 to 125 degrees Celsius and has a nominal supply voltage of 6V. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Onsemi MC74HC4053DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4053DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4053DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.