The MC74HC4053DTR2 is a dual multiplexer with 16 terminals, operating over a temperature range of -55 to 125°C. It has a nominal supply voltage of 6V and is packaged in a TSSOP-16 plastic package. The device is designed for military temperature grade applications and has a pin count of 16.
Onsemi MC74HC4053DTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.