
Triple 2:1 Analog Multiplexer/Analog Switch for through-hole mounting. This integrated circuit features a Plastic Dual In Line Package (PDIP) with 16 pins and a 2.54mm pin pitch. It offers three independent 2:1 multiplexer channels, each acting as a Single Pole Double Throw (SPDT) switch. Operating across a wide temperature range from -55°C to 125°C, this component provides a non-inverting signal path with a maximum on-resistance between 150 and 250 Ohms.
Sign in to ask questions about the Onsemi MC74HC4053N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4053N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4053N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.