
The MC74HC4060ADR2 is a 14-bit counter integrated circuit with 10 output lines and 1 input line. It operates at a maximum supply voltage of 6V and has a propagation delay of 200ns. The device is packaged in a SOIC package and is designed for surface mount applications. It has a temperature range of -55°C to 125°C and is not RoHS compliant.
Onsemi MC74HC4060ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4060ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
