Onsemi MC74HC4060AN technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4060AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
