
14-bit up binary counter IC featuring asynchronous negative edge triggering. This CMOS logic device operates from a 2V to 6V supply, with a maximum clock frequency of 50MHz. It offers asynchronous reset functionality and a propagation delay of 200ns. Packaged in a 16-pin PDIP for through-hole mounting, this component is RoHS compliant and suitable for operation between -55°C and 125°C.
Onsemi MC74HC4060ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4060ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
