
Quad analog switch/multiplexer/demultiplexer IC featuring four independent SPST switches. Operates with a minimum supply voltage of 2V and a maximum of 12V, with a nominal 6V. Offers a 160MHz bandwidth and 100 Ohm on-state resistance. Packaged in a SOIC-14 case, this halogen-free and lead-free component supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74HC4066ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4066ADR2G technical specifications.
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4066ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
