
The MC74HC4066ADTR2 is a quad single-pole single-throw analog multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 12V. The device is packaged in a TSSOP-14 package and is mounted using surface mount techniques. The multiplexer has a maximum power dissipation of 450mW and a propagation delay of 40ns. It is RoHS compliant and available in tape and reel packaging.
Onsemi MC74HC4066ADTR2 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.