
Quad analog switch/multiplexer/demultiplexer with four single-pole, single-throw (SPST) channels. Features a 150MHz bandwidth and 160MHz -3dB bandwidth, operating with dual supply voltages from 1V to 6V or single supply from 2V to 6V. This integrated circuit offers separate analog and digital power supply capabilities, a 130 Ohm on-state resistance, and a propagation delay of 40ns. Packaged in a halogen-free, lead-free SOIC package, it operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Counter |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 130R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
