
Dual-element monostable multivibrator IC featuring CMOS technology. Operates from 3V to 6V supply voltage with a nominal 5V. Offers independent timing control for two circuits, each with Schmitt trigger inputs for improved noise immunity. Supports a wide temperature range from -55°C to 125°C and is available in a 16-pin SOIC surface mount package. Delivers 5.2mA output current and features a propagation delay of 30ns.
Onsemi MC74HC4538ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.023492oz |
| RoHS | Compliant |
No datasheet is available for this part.
