The MC74HC4538ADT is a dual monostable multivibrator from Onsemi, featuring 16 terminals and a terminal position of dual. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a voltage of 4.5 to 6 volts. The device is packaged in a TSSOP-16 package and is designed for use in clock and timing applications, specifically counters and dividers.
Onsemi MC74HC4538ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4538ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.