
The MC74HC4852ADR2G is a dual multiplexer with 2 functions and 16 terminals. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 6V. The device is packaged in a SOP16 package with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in military-grade applications.
Onsemi MC74HC4852ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.