DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16
Onsemi MC74HC4852ADTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.
