
Dual 4-channel analog multiplexer/demultiplexer with injection current effect control. Features a 2V to 6V operating supply voltage range and a 450mW power dissipation. Offers 600 Ohms on-state resistance and a 160ns propagation delay. Packaged in a lead-free, halogen-free TSSOP-16, supplied on tape and reel.
Onsemi MC74HC4852ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.
