The MC74HC540ADT is a dual 8-bit bus driver from Onsemi, featuring a 20-pin TSSOP package and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a supply voltage range of 2V to 6V. This logic IC type is a bus driver with an inverted output polarity and a load capacitance of 50pF. It has a propagation delay of 120ns and a maximum output current of 6μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC540ADT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC540ADT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.