
8-bit buffer/line driver with true, non-inverting logic function and 3-state outputs. Features a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 500mW. Surface mountable in a SOIC-20 package, measuring 12.95mm in length, 7.6mm in width, and 2.4mm in height.
Sign in to ask questions about the Onsemi MC74HC541ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC541ADW technical specifications.
| Height | 2.4mm |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Output Voltage | 6V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| Quiescent Current | 4A |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC541ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
