The MC74HC541ADWR2 is an 8-bit inverting buffer with 3-STATE outputs. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a surface-mount SOIC package and is not RoHS compliant. It has a maximum power dissipation of 500mW and a maximum supply voltage of 6V.
Onsemi MC74HC541ADWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.
