
The MC74HC541AN is an 8-bit 3-state buffer with 8 input lines and 3 output lines. It operates from a supply voltage of 2V to 6V and has a maximum power dissipation of 750mW. The device is packaged in a PDIP package and is rated for operation over the temperature range of -55°C to 125°C. The MC74HC541AN is not RoHS compliant.
Sign in to ask questions about the Onsemi MC74HC541AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC541AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC541AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
