
8-bit D-type latch driver, CMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers independent circuits with 8 channels and 8 inputs, supporting through-hole mounting in a PDIP package. Maximum operating temperature is 125°C, with a quiescent current of 4uA. RoHS compliant.
Onsemi MC74HC573ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.079719oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC573ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.