
Octal 3-state non-inverting D-type flip-flop, featuring 8 bits of storage and positive edge clock triggering. Operates with a maximum frequency of 24MHz and a supply voltage range of 2V to 6V. This CMOS logic IC offers 7.8mA output current and a propagation delay of 240ns. Packaged in a surface-mount SOIC-20 WB, it is RoHS and Halogen Free compliant, suitable for operation between -55°C and 125°C.
Onsemi MC74HC574ADWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
No datasheet is available for this part.
