Onsemi MC74HC595AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC595AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.