
8-bit serial-in, parallel-out shift register with true outputs. Features 3-state outputs, CMOS technology, and operates from a 2V to 6V supply voltage. This unidirectional shift register has a propagation delay of 24ns and a maximum operating temperature of 125°C. Packaged in a 16-pin PDIP for through-hole mounting, it is RoHS compliant.
Onsemi MC74HC595ANG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC595ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
