
Automotive-grade JK-Type Flip-Flop IC, featuring two independent JK flip-flop elements. This CMOS logic device operates with negative-edge triggering and offers inverting/non-inverting polarity. Housed in a 14-pin PDIP (Plastic Dual In Line Package) with through-hole mounting, it supports a wide operating temperature range from -55°C to 125°C. The package dimensions are 19.69mm (Max) length, 7.11mm (Max) width, and 4.95mm (Max) height, with a 2.54mm pin pitch.
Onsemi MC74HC73ANG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | HC |
| Logic Function | JK-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Negative-Edge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MC74HC73ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.